
0510350800 | |
|---|---|
DigiKey Part Number | WM17770-ND |
Manufacturer | |
Manufacturer Product Number | 0510350800 |
Description | CONN BOARD-IN HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Board-In 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510350800 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Board Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč |
| 10 | 7,01100 Kč | 70,11 Kč |
| 25 | 6,57640 Kč | 164,41 Kč |
| 50 | 6,26280 Kč | 313,14 Kč |
| 100 | 5,96240 Kč | 596,24 Kč |
| 250 | 5,58856 Kč | 1 397,14 Kč |
| 500 | 5,32174 Kč | 2 660,87 Kč |
| 1 000 | 5,06717 Kč | 5 067,17 Kč |
| 3 000 | 4,68908 Kč | 14 067,24 Kč |
| Unit Price without VAT: | 8,32000 Kč |
|---|---|
| Unit Price with VAT: | 10,06720 Kč |



