
0510150900 | |
|---|---|
DigiKey Part Number | WM26777-ND |
Manufacturer | |
Manufacturer Product Number | 0510150900 |
Description | CONN HSG CRIMP 9POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Housing Connector Natural Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0510150900 Models |
Category | Cable Pitch 0.079" (2.00mm) |
Manufacturer Molex | Board-Side Pitch 0.079" (2.00mm) |
Series | Number of Rows 1 |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Features Contacts Sold Separately |
Connector Type Housing | Color Natural |
Number of Positions 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 25 | 2,55320 Kč | 63,83 Kč |
| 50 | 2,43160 Kč | 121,58 Kč |
| 100 | 2,31610 Kč | 231,61 Kč |
| 250 | 2,17036 Kč | 542,59 Kč |
| 500 | 2,06704 Kč | 1 033,52 Kč |
| 1 000 | 1,96793 Kč | 1 967,93 Kč |
| 2 500 | 1,84463 Kč | 4 611,57 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


