



0510150800 | |
|---|---|
DigiKey Part Number | WM12381-ND |
Manufacturer | |
Manufacturer Product Number | 0510150800 |
Description | CONN HSG CRIMP 8POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing Connector Natural Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0510150800 Models |
Category | Cable Pitch 0.079" (2.00mm) |
Manufacturer Molex | Board-Side Pitch 0.079" (2.00mm) |
Series | Number of Rows 1 |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Features Contacts Sold Separately |
Connector Type Housing | Color Natural |
Number of Positions 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 25 | 2,36840 Kč | 59,21 Kč |
| 50 | 2,25940 Kč | 112,97 Kč |
| 100 | 2,15020 Kč | 215,02 Kč |
| 250 | 2,01496 Kč | 503,74 Kč |
| 500 | 1,91838 Kč | 959,19 Kč |
| 1 000 | 1,82662 Kč | 1 826,62 Kč |
| 3 000 | 1,69013 Kč | 5 070,39 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


