
0506370028 | |
|---|---|
DigiKey Part Number | WM20263TR-ND - Tape & Reel (TR) WM20263CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0506370028 |
Description | CONTACT H.D. CRIMP SKT 14-18AWG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14-18 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0506370028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 20,62000 Kč | 206,20 Kč |
| 25 | 18,55400 Kč | 463,85 Kč |
| 50 | 17,20580 Kč | 860,29 Kč |
| 100 | 16,01310 Kč | 1 601,31 Kč |
| 250 | 14,64820 Kč | 3 662,05 Kč |
| 500 | 13,75536 Kč | 6 877,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 12,25128 Kč | 73 507,68 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |





