Socket Contact Tin 22-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0505988010

DigiKey Part Number
900-0505988010-2-ND - Tape & Reel (TR)
900-0505988010-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0505988010
Description
CP65 WTW FEMALE TERMINAL AWG22-2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78 252
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,98200 Kč29,82 Kč
252,79680 Kč69,92 Kč
502,66680 Kč133,34 Kč
1002,53870 Kč253,87 Kč
2502,37864 Kč594,66 Kč
5002,26484 Kč1 132,42 Kč
1 0002,15649 Kč2 156,49 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,99544 Kč5 986,32 Kč
6 0001,90014 Kč11 400,84 Kč
9 0001,84654 Kč16 618,86 Kč
15 0001,78116 Kč26 717,40 Kč
21 0001,73937 Kč36 526,77 Kč
30 0001,69615 Kč50 884,50 Kč
75 0001,59003 Kč119 252,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč