
0503978000 | |
|---|---|
DigiKey Part Number | 900-0503978000TR-ND - Tape & Reel (TR) 900-0503978000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0503978000 |
Description | 2.5/3.3 CONN CRIMP RECEPT (CHAIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 000 | 0,52338 Kč | 78 507,00 Kč |
| Unit Price without VAT: | 0,52338 Kč |
|---|---|
| Unit Price with VAT: | 0,63329 Kč |


