



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,42600 Kč | 144,26 Kč |
| 30 | 12,68267 Kč | 380,48 Kč |
| 50 | 11,98140 Kč | 599,07 Kč |
| 100 | 11,12260 Kč | 1 112,26 Kč |
| 250 | 10,14288 Kč | 2 535,72 Kč |
| 500 | 9,50118 Kč | 4 750,59 Kč |
| 1 000 | 8,93528 Kč | 8 935,28 Kč |
| 2 500 | 8,28926 Kč | 20 723,15 Kč |
| 5 000 | 7,86774 Kč | 39 338,70 Kč |
| Unit Price without VAT: | 14,42600 Kč |
|---|---|
| Unit Price with VAT: | 17,45546 Kč |











