Yellow 28 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 28 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0503948051-05-Y8-D

DigiKey Part Number
0503948051-05-Y8-D-ND
Manufacturer
Manufacturer Product Number
0503948051-05-Y8-D
Description
5" PRE-CRIMP 3048 YELLOW
Customer Reference
Detailed Description
Yellow 28 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1021,16600 Kč211,66 Kč
3018,67433 Kč560,23 Kč
5017,66780 Kč883,39 Kč
10016,44560 Kč1 644,56 Kč
25015,04716 Kč3 761,79 Kč
50014,13250 Kč7 066,25 Kč
1 00013,32659 Kč13 326,59 Kč
2 50012,40663 Kč31 016,58 Kč
5 00011,80655 Kč59 032,75 Kč
Manufacturers Standard Package
Unit Price without VAT:21,16600 Kč
Unit Price with VAT:25,61086 Kč
Alternate Color
5" PRE-CRIMP 3048 BLACK
In-Stock: 13
Unit Price: 21,16600 Kč
5" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 21,16600 Kč
5" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 21,16600 Kč
5" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 21,16600 Kč
5" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 21,16600 Kč
Alternate Length
2" PRE-CRIMP 3048 YELLOW
In-Stock: 673
Unit Price: 18,75100 Kč
3" PRE-CRIMP 3048 YELLOW
In-Stock: 41
Unit Price: 20,45200 Kč
4" PRE-CRIMP 3048 YELLOW
In-Stock: 0
Unit Price: 20,80900 Kč
6" PRE-CRIMP 3048 YELLOW
In-Stock: 0
Unit Price: 21,50200 Kč
8" PRE-CRIMP 3048 YELLOW
In-Stock: 0
Unit Price: 22,19500 Kč
Assembly Component