Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-12-Y4

DigiKey Part Number
0502128000-12-Y4-ND
Manufacturer
Manufacturer Product Number
0502128000-12-Y4
Description
12" PRE-CRIMP 1854 YL001 YELLOW
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-12-Y4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,47600 Kč154,76 Kč
3013,60667 Kč408,20 Kč
5012,85920 Kč642,96 Kč
10011,94370 Kč1 194,37 Kč
25010,89712 Kč2 724,28 Kč
50010,21258 Kč5 106,29 Kč
1 0009,60910 Kč9 609,10 Kč
2 5008,92004 Kč22 300,10 Kč
5 0008,47051 Kč42 352,55 Kč
Manufacturers Standard Package
Unit Price without VAT:15,47600 Kč
Unit Price with VAT:18,72596 Kč