Yellow 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-12-Y4-D

DigiKey Part Number
0502128000-12-Y4-D-ND
Manufacturer
Manufacturer Product Number
0502128000-12-Y4-D
Description
12" PRE-CRIMP 1854 YL001 YELLOW
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-12-Y4-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,39900 Kč163,99 Kč
3014,43967 Kč433,19 Kč
5013,64880 Kč682,44 Kč
10012,68280 Kč1 268,28 Kč
25011,57660 Kč2 894,15 Kč
50010,85428 Kč5 427,14 Kč
1 00010,21700 Kč10 217,00 Kč
2 5009,48942 Kč23 723,55 Kč
5 0009,01486 Kč45 074,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16,39900 Kč
Unit Price with VAT:19,84279 Kč