
0502128000-12-W4 | |
|---|---|
DigiKey Part Number | 0502128000-12-W4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-W4 |
Description | 12" PRE-CRIMP 1854 WH001 WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-W4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,25800 Kč | 142,58 Kč |
| 30 | 13,18667 Kč | 395,60 Kč |
| 50 | 12,71640 Kč | 635,82 Kč |
| 100 | 12,10740 Kč | 1 210,74 Kč |
| 250 | 11,34900 Kč | 2 837,25 Kč |
| 500 | 10,80684 Kč | 5 403,42 Kč |
| 1 000 | 10,29091 Kč | 10 290,91 Kč |
| 2 500 | 9,64648 Kč | 24 116,20 Kč |
| 5 000 | 9,18616 Kč | 45 930,80 Kč |
| Unit Price without VAT: | 14,25800 Kč |
|---|---|
| Unit Price with VAT: | 17,25218 Kč |

