
0502128000-12-V4 | |
|---|---|
DigiKey Part Number | 0502128000-12-V4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-V4 |
Description | 12" PRE-CRIMP 1854 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-V4 Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,37100 Kč | 153,71 Kč |
| 30 | 13,51433 Kč | 405,43 Kč |
| 50 | 12,77200 Kč | 638,60 Kč |
| 100 | 11,86260 Kč | 1 186,26 Kč |
| 250 | 10,82316 Kč | 2 705,79 Kč |
| 500 | 10,14328 Kč | 5 071,64 Kč |
| 1 000 | 9,54389 Kč | 9 543,89 Kč |
| 2 500 | 8,85950 Kč | 22 148,75 Kč |
| 5 000 | 8,41303 Kč | 42 065,15 Kč |
| Unit Price without VAT: | 15,37100 Kč |
|---|---|
| Unit Price with VAT: | 18,59891 Kč |

