
0502128000-12-S4-D | |
|---|---|
DigiKey Part Number | 0502128000-12-S4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-S4-D |
Description | 12" PRE-CRIMP 1854 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-S4-D Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,28800 Kč | 162,88 Kč |
| 30 | 14,34167 Kč | 430,25 Kč |
| 50 | 13,55600 Kč | 677,80 Kč |
| 100 | 12,59670 Kč | 1 259,67 Kč |
| 250 | 11,49804 Kč | 2 874,51 Kč |
| 500 | 10,78062 Kč | 5 390,31 Kč |
| 1 000 | 10,14766 Kč | 10 147,66 Kč |
| 2 500 | 9,42502 Kč | 23 562,55 Kč |
| 5 000 | 8,95368 Kč | 44 768,40 Kč |
| Unit Price without VAT: | 16,28800 Kč |
|---|---|
| Unit Price with VAT: | 19,70848 Kč |

