Brown 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-12-N8-D

DigiKey Part Number
0502128000-12-N8-D-ND
Manufacturer
Manufacturer Product Number
0502128000-12-N8-D
Description
12" PRE-CRIMP 3048 BR001 BROWN
Customer Reference
Detailed Description
Brown 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-12-N8-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,97900 Kč159,79 Kč
3014,06167 Kč421,85 Kč
5013,29180 Kč664,59 Kč
10012,34890 Kč1 234,89 Kč
25011,27004 Kč2 817,51 Kč
50010,56452 Kč5 282,26 Kč
1 0009,94276 Kč9 942,76 Kč
2 5009,23248 Kč23 081,20 Kč
5 0008,76914 Kč43 845,70 Kč
Manufacturers Standard Package
Unit Price without VAT:15,97900 Kč
Unit Price with VAT:19,33459 Kč