
0502128000-12-G8 | |
---|---|
DigiKey Part Number | 0502128000-12-G8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-G8 |
Description | 12" PRE-CRIMP 3048 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-G8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 14,91400 Kč | 149,14 Kč |
30 | 13,12300 Kč | 393,69 Kč |
50 | 12,39800 Kč | 619,90 Kč |
100 | 11,51480 Kč | 1 151,48 Kč |
250 | 10,50332 Kč | 2 625,83 Kč |
500 | 9,84176 Kč | 4 920,88 Kč |
1 000 | 9,25852 Kč | 9 258,52 Kč |
2 500 | 8,59246 Kč | 21 481,15 Kč |
5 000 | 8,15786 Kč | 40 789,30 Kč |
Unit Price without VAT: | 14,91400 Kč |
---|---|
Unit Price with VAT: | 18,04594 Kč |