
0502128000-12-B8 | |
|---|---|
DigiKey Part Number | 0502128000-12-B8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-B8 |
Description | 12" PRE-CRIMP 3048 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-B8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,03500 Kč | 150,35 Kč |
| 30 | 13,22867 Kč | 396,86 Kč |
| 50 | 12,49800 Kč | 624,90 Kč |
| 100 | 11,60770 Kč | 1 160,77 Kč |
| 250 | 10,58804 Kč | 2 647,01 Kč |
| 500 | 9,92114 Kč | 4 960,57 Kč |
| 1 000 | 9,33319 Kč | 9 333,19 Kč |
| 2 500 | 8,66176 Kč | 21 654,40 Kč |
| 5 000 | 8,22366 Kč | 41 118,30 Kč |
| Unit Price without VAT: | 15,03500 Kč |
|---|---|
| Unit Price with VAT: | 18,19235 Kč |

