
0502128000-11-Y4-D | |
|---|---|
DigiKey Part Number | 0502128000-11-Y4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-11-Y4-D |
Description | 11" PRE-CRIMP 1854 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-11-Y4-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,00000 Kč | 160,00 Kč |
| 30 | 14,08967 Kč | 422,69 Kč |
| 50 | 13,31280 Kč | 665,64 Kč |
| 100 | 12,36990 Kč | 1 236,99 Kč |
| 250 | 11,28852 Kč | 2 822,13 Kč |
| 500 | 10,58216 Kč | 5 291,08 Kč |
| 1 000 | 9,95956 Kč | 9 959,56 Kč |
| 2 500 | 9,24819 Kč | 23 120,47 Kč |
| 5 000 | 8,78422 Kč | 43 921,10 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |

