White 24 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-11-W4

DigiKey Part Number
0502128000-11-W4-ND
Manufacturer
Manufacturer Product Number
0502128000-11-W4
Description
11" PRE-CRIMP 1854 WH001 WHITE
Customer Reference
Detailed Description
White 24 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-11-W4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
11.0" (279.4mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,05600 Kč150,56 Kč
3013,24967 Kč397,49 Kč
5012,51900 Kč625,95 Kč
10011,62870 Kč1 162,87 Kč
25010,60736 Kč2 651,84 Kč
5009,93920 Kč4 969,60 Kč
1 0009,35020 Kč9 350,20 Kč
2 5008,67763 Kč21 694,08 Kč
5 0008,23882 Kč41 194,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,05600 Kč
Unit Price with VAT:18,21776 Kč