
0502128000-11-S4 | |
|---|---|
DigiKey Part Number | 0502128000-11-S4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-11-S4 |
Description | 11" PRE-CRIMP 1854 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-11-S4 Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 11.0" (279.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,95300 Kč | 149,53 Kč |
| 30 | 13,15967 Kč | 394,79 Kč |
| 50 | 12,43400 Kč | 621,70 Kč |
| 100 | 11,54980 Kč | 1 154,98 Kč |
| 250 | 10,53536 Kč | 2 633,84 Kč |
| 500 | 9,87174 Kč | 4 935,87 Kč |
| 1 000 | 9,28675 Kč | 9 286,75 Kč |
| 2 500 | 8,61874 Kč | 21 546,85 Kč |
| 5 000 | 8,18291 Kč | 40 914,55 Kč |
| Unit Price without VAT: | 14,95300 Kč |
|---|---|
| Unit Price with VAT: | 18,09313 Kč |

