
0502128000-11-N4-D | |
|---|---|
DigiKey Part Number | 0502128000-11-N4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-11-N4-D |
Description | 11" PRE-CRIMP 1854 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-11-N4-D Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 11.0" (279.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,89200 Kč | 158,92 Kč |
| 30 | 13,99400 Kč | 419,82 Kč |
| 50 | 13,22240 Kč | 661,12 Kč |
| 100 | 12,28600 Kč | 1 228,60 Kč |
| 250 | 11,21192 Kč | 2 802,98 Kč |
| 500 | 10,51034 Kč | 5 255,17 Kč |
| 1 000 | 9,89197 Kč | 9 891,97 Kč |
| 2 500 | 9,18543 Kč | 22 963,58 Kč |
| 5 000 | 8,72461 Kč | 43 623,05 Kč |
| Unit Price without VAT: | 15,89200 Kč |
|---|---|
| Unit Price with VAT: | 19,22932 Kč |

