
0502128000-11-L4 | |
|---|---|
DigiKey Part Number | 0502128000-11-L4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-11-L4 |
Description | 11" PRE-CRIMP 1854 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-11-L4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,05600 Kč | 150,56 Kč |
| 30 | 13,24967 Kč | 397,49 Kč |
| 50 | 12,51900 Kč | 625,95 Kč |
| 100 | 11,62870 Kč | 1 162,87 Kč |
| 250 | 10,60736 Kč | 2 651,84 Kč |
| 500 | 9,93920 Kč | 4 969,60 Kč |
| 1 000 | 9,35020 Kč | 9 350,20 Kč |
| 2 500 | 8,67763 Kč | 21 694,08 Kč |
| 5 000 | 8,23882 Kč | 41 194,10 Kč |
| Unit Price without VAT: | 15,05600 Kč |
|---|---|
| Unit Price with VAT: | 18,21776 Kč |

