
0502128000-11-B4 | |
|---|---|
DigiKey Part Number | 0502128000-11-B4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-11-B4 |
Description | 11" PRE-CRIMP 1854 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-11-B4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,09300 Kč | 150,93 Kč |
| 30 | 13,28267 Kč | 398,48 Kč |
| 50 | 12,55000 Kč | 627,50 Kč |
| 100 | 11,65750 Kč | 1 165,75 Kč |
| 250 | 10,63360 Kč | 2 658,40 Kč |
| 500 | 9,96380 Kč | 4 981,90 Kč |
| 1 000 | 9,37335 Kč | 9 373,35 Kč |
| 2 500 | 8,69912 Kč | 21 747,80 Kč |
| 5 000 | 8,25922 Kč | 41 296,10 Kč |
| Unit Price without VAT: | 15,09300 Kč |
|---|---|
| Unit Price with VAT: | 18,26253 Kč |

