Yellow 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-10-Y8-D

DigiKey Part Number
0502128000-10-Y8-D-ND
Manufacturer
Manufacturer Product Number
0502128000-10-Y8-D
Description
10" PRE-CRIMP 3048 YL001 YELLOW
Customer Reference
Detailed Description
Yellow 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-10-Y8-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,24500 Kč152,45 Kč
3013,41767 Kč402,53 Kč
5012,67860 Kč633,93 Kč
10011,77570 Kč1 177,57 Kč
25010,74340 Kč2 685,85 Kč
50010,06770 Kč5 033,85 Kč
1 0009,47178 Kč9 471,78 Kč
2 5008,79144 Kč21 978,60 Kč
5 0008,34759 Kč41 737,95 Kč
Manufacturers Standard Package
Unit Price without VAT:15,24500 Kč
Unit Price with VAT:18,44645 Kč