
0502128000-10-Y4 | |
|---|---|
DigiKey Part Number | 0502128000-10-Y4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-10-Y4 |
Description | 10" PRE-CRIMP 1854 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-10-Y4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,65700 Kč | 146,57 Kč |
| 30 | 12,89267 Kč | 386,78 Kč |
| 50 | 12,18300 Kč | 609,15 Kč |
| 100 | 11,31160 Kč | 1 131,16 Kč |
| 250 | 10,31672 Kč | 2 579,18 Kč |
| 500 | 9,66496 Kč | 4 832,48 Kč |
| 1 000 | 9,09066 Kč | 9 090,66 Kč |
| 2 500 | 8,43464 Kč | 21 086,60 Kč |
| 5 000 | 8,00662 Kč | 40 033,10 Kč |
| Unit Price without VAT: | 14,65700 Kč |
|---|---|
| Unit Price with VAT: | 17,73497 Kč |

