Yellow 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-10-Y4-D

DigiKey Part Number
0502128000-10-Y4-D-ND
Manufacturer
Manufacturer Product Number
0502128000-10-Y4-D
Description
10" PRE-CRIMP 1854 YL001 YELLOW
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-10-Y4-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,60200 Kč156,02 Kč
3013,73267 Kč411,98 Kč
5012,97680 Kč648,84 Kč
10012,05500 Kč1 205,50 Kč
25011,00044 Kč2 750,11 Kč
50010,31002 Kč5 155,01 Kč
1 0009,70129 Kč9 701,29 Kč
2 5009,00646 Kč22 516,15 Kč
5 0008,55312 Kč42 765,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,60200 Kč
Unit Price with VAT:18,87842 Kč