0502128000-03-W6-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-10-W4-D

DigiKey Part Number
0502128000-10-W4-D-ND
Manufacturer
Manufacturer Product Number
0502128000-10-W4-D
Description
10" PRE-CRIMP 1854 WH001 WHITE
Customer Reference
Detailed Description
White 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-10-W4-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,47700 Kč154,77 Kč
3013,62267 Kč408,68 Kč
5012,87300 Kč643,65 Kč
10011,95850 Kč1 195,85 Kč
25010,91244 Kč2 728,11 Kč
50010,22754 Kč5 113,77 Kč
1 0009,62367 Kč9 623,67 Kč
2 5008,93440 Kč22 336,00 Kč
5 0008,48468 Kč42 423,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,47700 Kč
Unit Price with VAT:18,72717 Kč