
0502128000-10-V4-D | |
|---|---|
DigiKey Part Number | 0502128000-10-V4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-10-V4-D |
Description | 10" PRE-CRIMP 1854 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-10-V4-D Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,49600 Kč | 154,96 Kč |
| 30 | 13,63933 Kč | 409,18 Kč |
| 50 | 12,88860 Kč | 644,43 Kč |
| 100 | 11,97310 Kč | 1 197,31 Kč |
| 250 | 10,92576 Kč | 2 731,44 Kč |
| 500 | 10,24006 Kč | 5 120,03 Kč |
| 1 000 | 9,63545 Kč | 9 635,45 Kč |
| 2 500 | 8,94534 Kč | 22 363,35 Kč |
| 5 000 | 8,49507 Kč | 42 475,35 Kč |
| Unit Price without VAT: | 15,49600 Kč |
|---|---|
| Unit Price with VAT: | 18,75016 Kč |

