
0502128000-10-R4-D | |
|---|---|
DigiKey Part Number | 0502128000-10-R4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-10-R4-D |
Description | 10" PRE-CRIMP 1854 RD001 RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-10-R4-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,45900 Kč | 154,59 Kč |
| 30 | 13,60700 Kč | 408,21 Kč |
| 50 | 12,85820 Kč | 642,91 Kč |
| 100 | 11,94470 Kč | 1 194,47 Kč |
| 250 | 10,89984 Kč | 2 724,96 Kč |
| 500 | 10,21574 Kč | 5 107,87 Kč |
| 1 000 | 9,61258 Kč | 9 612,58 Kč |
| 2 500 | 8,92411 Kč | 22 310,28 Kč |
| 5 000 | 8,47491 Kč | 42 374,55 Kč |
| Unit Price without VAT: | 15,45900 Kč |
|---|---|
| Unit Price with VAT: | 18,70539 Kč |

