
0502128000-08-R4 | |
|---|---|
DigiKey Part Number | 0502128000-08-R4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-08-R4 |
Description | 8" PRE-CRIMP 1854 RD001 RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-08-R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,85900 Kč | 138,59 Kč |
| 30 | 12,17900 Kč | 365,37 Kč |
| 50 | 11,50280 Kč | 575,14 Kč |
| 100 | 10,67750 Kč | 1 067,75 Kč |
| 250 | 9,73300 Kč | 2 433,25 Kč |
| 500 | 9,11482 Kč | 4 557,41 Kč |
| 1 000 | 8,56949 Kč | 8 569,49 Kč |
| 2 500 | 7,94699 Kč | 19 867,48 Kč |
| 5 000 | 7,54080 Kč | 37 704,00 Kč |
| Unit Price without VAT: | 13,85900 Kč |
|---|---|
| Unit Price with VAT: | 16,76939 Kč |

