
0502128000-08-N4-D | |
|---|---|
DigiKey Part Number | 0502128000-08-N4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-08-N4-D |
Description | 8" PRE-CRIMP 1854 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-08-N4-D Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,70300 Kč | 147,03 Kč |
| 30 | 12,93733 Kč | 388,12 Kč |
| 50 | 12,22140 Kč | 611,07 Kč |
| 100 | 11,34750 Kč | 1 134,75 Kč |
| 250 | 10,34932 Kč | 2 587,33 Kč |
| 500 | 9,69656 Kč | 4 848,28 Kč |
| 1 000 | 9,12094 Kč | 9 120,94 Kč |
| 2 500 | 8,46358 Kč | 21 158,95 Kč |
| 5 000 | 8,03466 Kč | 40 173,30 Kč |
| Unit Price without VAT: | 14,70300 Kč |
|---|---|
| Unit Price with VAT: | 17,79063 Kč |

