
0502128000-08-G4 | |
|---|---|
DigiKey Part Number | 0502128000-08-G4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-08-G4 |
Description | 8" PRE-CRIMP 1854 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-08-G4 Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,76500 Kč | 137,65 Kč |
| 30 | 12,09633 Kč | 362,89 Kč |
| 50 | 11,42460 Kč | 571,23 Kč |
| 100 | 10,60500 Kč | 1 060,50 Kč |
| 250 | 9,66696 Kč | 2 416,74 Kč |
| 500 | 9,05296 Kč | 4 526,48 Kč |
| 1 000 | 8,51134 Kč | 8 511,34 Kč |
| 2 500 | 7,89306 Kč | 19 732,65 Kč |
| 5 000 | 7,48963 Kč | 37 448,15 Kč |
| Unit Price without VAT: | 13,76500 Kč |
|---|---|
| Unit Price with VAT: | 16,65565 Kč |

