0502128000-06-G6-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-08-G4-D

DigiKey Part Number
0502128000-08-G4-D-ND
Manufacturer
Manufacturer Product Number
0502128000-08-G4-D
Description
8" PRE-CRIMP 1854 GR001 GREEN
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-08-G4-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,68500 Kč146,85 Kč
3012,92167 Kč387,65 Kč
5012,20640 Kč610,32 Kč
10011,33360 Kč1 133,36 Kč
25010,33668 Kč2 584,17 Kč
5009,68470 Kč4 842,35 Kč
1 0009,10979 Kč9 109,79 Kč
2 5008,45323 Kč21 133,08 Kč
5 0008,02484 Kč40 124,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,68500 Kč
Unit Price with VAT:17,76885 Kč