
0502128000-08-B4-D | |
|---|---|
DigiKey Part Number | 0502128000-08-B4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-08-B4-D |
Description | 8" PRE-CRIMP 1854 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-08-B4-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,84000 Kč | 148,40 Kč |
| 30 | 13,05800 Kč | 391,74 Kč |
| 50 | 12,33540 Kč | 616,77 Kč |
| 100 | 11,45330 Kč | 1 145,33 Kč |
| 250 | 10,44584 Kč | 2 611,46 Kč |
| 500 | 9,78698 Kč | 4 893,49 Kč |
| 1 000 | 9,20601 Kč | 9 206,01 Kč |
| 2 500 | 8,54251 Kč | 21 356,28 Kč |
| 5 000 | 8,10960 Kč | 40 548,00 Kč |
| Unit Price without VAT: | 14,84000 Kč |
|---|---|
| Unit Price with VAT: | 17,95640 Kč |

