Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-06-Y4

DigiKey Part Number
0502128000-06-Y4-ND
Manufacturer
Manufacturer Product Number
0502128000-06-Y4
Description
6" PRE-CRIMP 1854 YL001 YELLOW
Customer Reference
Detailed Description
Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-06-Y4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,92700 Kč119,27 Kč
3011,03100 Kč330,93 Kč
5010,63760 Kč531,88 Kč
10010,12730 Kč1 012,73 Kč
2509,49276 Kč2 373,19 Kč
5009,03880 Kč4 519,40 Kč
1 0008,60729 Kč8 607,29 Kč
2 5008,06819 Kč20 170,47 Kč
5 0007,68321 Kč38 416,05 Kč
Manufacturers Standard Package
Unit Price without VAT:11,92700 Kč
Unit Price with VAT:14,43167 Kč