White 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-06-W4-D

DigiKey Part Number
0502128000-06-W4-D-ND
Manufacturer
Manufacturer Product Number
0502128000-06-W4-D
Description
6" PRE-CRIMP 1854 WH001 WHITE
Customer Reference
Detailed Description
White 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-06-W4-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,83000 Kč128,30 Kč
3011,87800 Kč356,34 Kč
5011,45660 Kč572,83 Kč
10010,91060 Kč1 091,06 Kč
25010,22520 Kč2 556,30 Kč
5009,73678 Kč4 868,39 Kč
1 0009,27188 Kč9 271,88 Kč
2 5008,69124 Kč21 728,10 Kč
5 0008,27649 Kč41 382,45 Kč
Manufacturers Standard Package
Unit Price without VAT:12,83000 Kč
Unit Price with VAT:15,52430 Kč