
0502128000-06-S4 | |
|---|---|
DigiKey Part Number | 0502128000-06-S4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-06-S4 |
Description | 6" PRE-CRIMP 1854 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-06-S4 Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,84600 Kč | 118,46 Kč |
| 30 | 10,95600 Kč | 328,68 Kč |
| 50 | 10,56540 Kč | 528,27 Kč |
| 100 | 10,05860 Kč | 1 005,86 Kč |
| 250 | 9,42836 Kč | 2 357,09 Kč |
| 500 | 8,97746 Kč | 4 488,73 Kč |
| 1 000 | 8,54888 Kč | 8 548,88 Kč |
| 2 500 | 8,01343 Kč | 20 033,58 Kč |
| 5 000 | 7,63107 Kč | 38 155,35 Kč |
| Unit Price without VAT: | 11,84600 Kč |
|---|---|
| Unit Price with VAT: | 14,33366 Kč |

