
0502128000-06-S4-D | |
|---|---|
DigiKey Part Number | 0502128000-06-S4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-06-S4-D |
Description | 6" PRE-CRIMP 1854 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-06-S4-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,86200 Kč | 128,62 Kč |
| 30 | 11,90733 Kč | 357,22 Kč |
| 50 | 11,48480 Kč | 574,24 Kč |
| 100 | 10,93760 Kč | 1 093,76 Kč |
| 250 | 10,25052 Kč | 2 562,63 Kč |
| 500 | 9,76088 Kč | 4 880,44 Kč |
| 1 000 | 9,29484 Kč | 9 294,84 Kč |
| 2 500 | 8,71276 Kč | 21 781,90 Kč |
| 5 000 | 8,29698 Kč | 41 484,90 Kč |
| Unit Price without VAT: | 12,86200 Kč |
|---|---|
| Unit Price with VAT: | 15,56302 Kč |

