Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-06-R4

DigiKey Part Number
0502128000-06-R4-ND
Manufacturer
Manufacturer Product Number
0502128000-06-R4
Description
6" PRE-CRIMP 1854 RD001 RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-06-R4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,04000 Kč130,40 Kč
3011,45800 Kč343,74 Kč
5010,81820 Kč540,91 Kč
10010,03910 Kč1 003,91 Kč
2509,14504 Kč2 286,26 Kč
5008,56046 Kč4 280,23 Kč
1 0008,04538 Kč8 045,38 Kč
Manufacturers Standard Package
Unit Price without VAT:13,04000 Kč
Unit Price with VAT:15,77840 Kč