
0502128000-06-L4 | |
|---|---|
DigiKey Part Number | 0502128000-06-L4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-06-L4 |
Description | 6" PRE-CRIMP 1854 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-06-L4 Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,95100 Kč | 129,51 Kč |
| 30 | 11,38000 Kč | 341,40 Kč |
| 50 | 10,74480 Kč | 537,24 Kč |
| 100 | 9,97100 Kč | 997,10 Kč |
| 250 | 9,08300 Kč | 2 270,75 Kč |
| Unit Price without VAT: | 12,95100 Kč |
|---|---|
| Unit Price with VAT: | 15,67071 Kč |

