
0502128000-06-G4-D | |
|---|---|
DigiKey Part Number | 0502128000-06-G4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-06-G4-D |
Description | 6" PRE-CRIMP 1854 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-06-G4-D Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,74300 Kč | 127,43 Kč |
| 30 | 11,79733 Kč | 353,92 Kč |
| 50 | 11,37880 Kč | 568,94 Kč |
| 100 | 10,83650 Kč | 1 083,65 Kč |
| 250 | 10,15580 Kč | 2 538,95 Kč |
| 500 | 9,67070 Kč | 4 835,35 Kč |
| 1 000 | 9,20895 Kč | 9 208,95 Kč |
| 2 500 | 8,63226 Kč | 21 580,65 Kč |
| 5 000 | 8,22032 Kč | 41 101,60 Kč |
| Unit Price without VAT: | 12,74300 Kč |
|---|---|
| Unit Price with VAT: | 15,41903 Kč |

