
0502128000-05-Y4-D | |
|---|---|
DigiKey Part Number | 0502128000-05-Y4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-05-Y4-D |
Description | 5" PRE-CRIMP 1854 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-05-Y4-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,48300 Kč | 124,83 Kč |
| 30 | 11,54933 Kč | 346,48 Kč |
| 50 | 11,13540 Kč | 556,77 Kč |
| 100 | 10,60500 Kč | 1 060,50 Kč |
| 250 | 9,93980 Kč | 2 484,95 Kč |
| 500 | 9,46492 Kč | 4 732,46 Kč |
| 1 000 | 9,01277 Kč | 9 012,77 Kč |
| 2 500 | 8,44829 Kč | 21 120,72 Kč |
| 5 000 | 8,04514 Kč | 40 225,70 Kč |
| Unit Price without VAT: | 12,48300 Kč |
|---|---|
| Unit Price with VAT: | 15,10443 Kč |

