
0502128000-05-W4 | |
|---|---|
DigiKey Part Number | 0502128000-05-W4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-05-W4 |
Description | 5" PRE-CRIMP 1854 WH001 WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-05-W4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,52800 Kč | 115,28 Kč |
| 30 | 10,66700 Kč | 320,01 Kč |
| 50 | 10,28480 Kč | 514,24 Kč |
| 100 | 9,79350 Kč | 979,35 Kč |
| 250 | 9,18032 Kč | 2 295,08 Kč |
| 500 | 8,74146 Kč | 4 370,73 Kč |
| 1 000 | 8,32382 Kč | 8 323,82 Kč |
| 2 500 | 7,80252 Kč | 19 506,30 Kč |
| 5 000 | 7,43014 Kč | 37 150,70 Kč |
| Unit Price without VAT: | 11,52800 Kč |
|---|---|
| Unit Price with VAT: | 13,94888 Kč |

