
0502128000-05-W4-D | |
|---|---|
DigiKey Part Number | 0502128000-05-W4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-05-W4-D |
Description | 5" PRE-CRIMP 1854 WH001 WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-05-W4-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,35200 Kč | 123,52 Kč |
| 30 | 11,42867 Kč | 342,86 Kč |
| 50 | 11,01900 Kč | 550,95 Kč |
| 100 | 10,49420 Kč | 1 049,42 Kč |
| 250 | 9,83592 Kč | 2 458,98 Kč |
| 500 | 9,36600 Kč | 4 683,00 Kč |
| 1 000 | 8,91857 Kč | 8 918,57 Kč |
| 2 500 | 8,36000 Kč | 20 900,00 Kč |
| 5 000 | 7,96106 Kč | 39 805,30 Kč |
| Unit Price without VAT: | 12,35200 Kč |
|---|---|
| Unit Price with VAT: | 14,94592 Kč |

