Slate 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-05-S4-D

DigiKey Part Number
0502128000-05-S4-D-ND
Manufacturer
Manufacturer Product Number
0502128000-05-S4-D
Description
5" PRE-CRIMP 1854 SL001 SLATE
Customer Reference
Detailed Description
Slate 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-05-S4-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
5.00" (127.00mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,45200 Kč124,52 Kč
3011,52100 Kč345,63 Kč
5011,10800 Kč555,40 Kč
10010,57880 Kč1 057,88 Kč
2509,91524 Kč2 478,81 Kč
5009,44154 Kč4 720,77 Kč
1 0008,99050 Kč8 990,50 Kč
2 5008,42742 Kč21 068,55 Kč
5 0008,02527 Kč40 126,35 Kč
Manufacturers Standard Package
Unit Price without VAT:12,45200 Kč
Unit Price with VAT:15,06692 Kč