
0502128000-05-N8 | |
|---|---|
DigiKey Part Number | 0502128000-05-N8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-05-N8 |
Description | 5" PRE-CRIMP 3048 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-05-N8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,38800 Kč | 113,88 Kč |
| 30 | 10,53200 Kč | 315,96 Kč |
| 50 | 10,15460 Kč | 507,73 Kč |
| 100 | 9,67040 Kč | 967,04 Kč |
| 250 | 9,06328 Kč | 2 265,82 Kč |
| 500 | 8,63008 Kč | 4 315,04 Kč |
| 1 000 | 8,21792 Kč | 8 217,92 Kč |
| 2 500 | 7,70337 Kč | 19 258,42 Kč |
| 5 000 | 7,33571 Kč | 36 678,55 Kč |
| Unit Price without VAT: | 11,38800 Kč |
|---|---|
| Unit Price with VAT: | 13,77948 Kč |

