0502128000-02-L8-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-05-L4-D

DigiKey Part Number
0502128000-05-L4-D-ND
Manufacturer
Manufacturer Product Number
0502128000-05-L4-D
Description
5" PRE-CRIMP 1854 BL001 BLUE
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-05-L4-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
5.00" (127.00mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,48300 Kč124,83 Kč
3011,54933 Kč346,48 Kč
5011,13540 Kč556,77 Kč
10010,60500 Kč1 060,50 Kč
2509,93980 Kč2 484,95 Kč
5009,46492 Kč4 732,46 Kč
1 0009,01277 Kč9 012,77 Kč
2 5008,44829 Kč21 120,72 Kč
5 0008,04514 Kč40 225,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,48300 Kč
Unit Price with VAT:15,10443 Kč