
0502128000-05-G4 | |
|---|---|
DigiKey Part Number | 0502128000-05-G4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-05-G4 |
Description | 5" PRE-CRIMP 1854 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-05-G4 Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,45000 Kč | 114,50 Kč |
| 30 | 10,59467 Kč | 317,84 Kč |
| 50 | 10,21500 Kč | 510,75 Kč |
| 100 | 9,72700 Kč | 972,70 Kč |
| 250 | 9,11804 Kč | 2 279,51 Kč |
| 500 | 8,68214 Kč | 4 341,07 Kč |
| 1 000 | 8,26733 Kč | 8 267,33 Kč |
| 2 500 | 7,74957 Kč | 19 373,92 Kč |
| 5 000 | 7,37972 Kč | 36 898,60 Kč |
| Unit Price without VAT: | 11,45000 Kč |
|---|---|
| Unit Price with VAT: | 13,85450 Kč |

