
0502128000-05-G4-D | |
|---|---|
DigiKey Part Number | 0502128000-05-G4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-05-G4-D |
Description | 5" PRE-CRIMP 1854 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-05-G4-D Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,36700 Kč | 123,67 Kč |
| 30 | 11,44267 Kč | 343,28 Kč |
| 50 | 11,03260 Kč | 551,63 Kč |
| 100 | 10,50700 Kč | 1 050,70 Kč |
| 250 | 9,84796 Kč | 2 461,99 Kč |
| 500 | 9,37746 Kč | 4 688,73 Kč |
| 1 000 | 8,92949 Kč | 8 929,49 Kč |
| 2 500 | 8,37023 Kč | 20 925,57 Kč |
| 5 000 | 7,97081 Kč | 39 854,05 Kč |
| Unit Price without VAT: | 12,36700 Kč |
|---|---|
| Unit Price with VAT: | 14,96407 Kč |

