
0502128000-04-Y4 | |
|---|---|
DigiKey Part Number | 0502128000-04-Y4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-04-Y4 |
Description | 4" PRE-CRIMP 1854 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-04-Y4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,12900 Kč | 111,29 Kč |
| 30 | 10,30300 Kč | 309,09 Kč |
| 50 | 9,93620 Kč | 496,81 Kč |
| 100 | 9,45960 Kč | 945,96 Kč |
| 250 | 8,86620 Kč | 2 216,55 Kč |
| 500 | 8,44288 Kč | 4 221,44 Kč |
| 1 000 | 8,03950 Kč | 8 039,50 Kč |
| 2 500 | 7,53602 Kč | 18 840,05 Kč |
| 5 000 | 7,17636 Kč | 35 881,80 Kč |
| Unit Price without VAT: | 11,12900 Kč |
|---|---|
| Unit Price with VAT: | 13,46609 Kč |

