
0502128000-04-Y4-D | |
|---|---|
DigiKey Part Number | 0502128000-04-Y4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-04-Y4-D |
Description | 4" PRE-CRIMP 1854 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-04-Y4-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,08300 Kč | 120,83 Kč |
| 30 | 11,18467 Kč | 335,54 Kč |
| 50 | 10,78600 Kč | 539,30 Kč |
| 100 | 10,27240 Kč | 1 027,24 Kč |
| 250 | 9,62744 Kč | 2 406,86 Kč |
| 500 | 9,16770 Kč | 4 583,85 Kč |
| 1 000 | 8,72986 Kč | 8 729,86 Kč |
| 2 500 | 8,18306 Kč | 20 457,65 Kč |
| 5 000 | 7,79254 Kč | 38 962,70 Kč |
| Unit Price without VAT: | 12,08300 Kč |
|---|---|
| Unit Price with VAT: | 14,62043 Kč |

